You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

49643 C62S2

Computer Cable, IEEE 488.1 (GPIB), IEEE 488.1 (GPIB), 6.6 ft, 2 m, Grey

49643 C62S2 - Computer Cable, IEEE 488.1 (GPIB), IEEE 488.1 (GPIB), 6.6 ft, 2 m, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
49643 C62S2
Order Code:
2577299
Technical Datasheet:
49643 C62S2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEEE 488.1 (GPIB)

:
IEEE 488.1 (GPIB)

:
6.6ft

:
2m

:
Grey

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 49643 C62S2 is a grey 6.6ft GPIB (General Purpose Interface Bus) Cable Assembly with GPIB unshielded connector. It is use with electronic equipment that is IEEE-488 compatible. The cable has molded PVC connector, S-R PVC insulation and PVC jacket.
  • 23 Total number of conductors
  • 26AWG Cable size
  • Tinned-copper conductor
  • 80°C UL Temperature rating

Applications

Computers & Computer Peripherals

2 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£188.16 ( ex VAT  ) £225.792 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £188.16 £225.792
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange