Print Page
0ZRS0200FF2B
Resettable Fuse, PPTC, Radial Leaded, 0ZRS Series, 32 VDC, 2 A, 4 A, 5.5 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRS0200FF2B
Order Code3255136
Product Range0ZRS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRS0200FF2B
Order Code3255136
Product Range0ZRS Series
Technical Datasheet
Product Range0ZRS Series
Thermistor MountingThrough Hole
Voltage Rating32VDC
Holding Current2A
Trip Current4A
Time to Trip5.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length9.5mm
Thickness3mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Alternatives for 0ZRS0200FF2B
1 Product Found
Technical Specifications
Product Range
0ZRS Series
Voltage Rating
32VDC
Trip Current
4A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
9.5mm
Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Thermistor Mounting
Through Hole
Holding Current
2A
Time to Trip
5.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001