You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MB80 - 

Evaluation Kit, BBC micro:bit, Motion Detection, Built in Compass, Bluetooth Technology

MB80 - Evaluation Kit, BBC micro:bit, Motion Detection, Built in Compass, Bluetooth Technology
MB80 - Evaluation Kit, BBC micro:bit, Motion Detection, Built in Compass, Bluetooth Technology
MB80 - Evaluation Kit, BBC micro:bit, Motion Detection, Built in Compass, Bluetooth Technology

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MB80
Order Code:
2535725
Product Range
BBC micro:bit
Technical Datasheet:
MB80   Datasheet
See all Technical Docs

Product Information

:
Nordic Semiconductor
:
ARM, Cortex
:
ARM
:
ARM
:
ARM Cortex M0
:
1x BBC micro:bit and a Quick Start Guide
:
BBC micro:bit
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Containing 1x BBC micro:bit and a Quick Start Guide in a single retail pack, this is the ideal option for makers to get started creating BBC micro:bit projects and inventing solutions (requires a USB cable for programming purposes, and a battery holder & 2x AAA batteries to power your BBC micro:bit if not connected to your computer - sold separately). The BBC micro:bit is a pocket-sized computer that you can code, customise and control to bring your digital ideas, games and apps to life. Measuring 4cm by 5cm, and designed to be fun and easy to use, users can create anything from games and animations to scrolling stories at school, at home and on the go - all you need is imagination and creativity. The BBC micro:bit is completely programmable. That means each of its LEDs can be individually programmed as can its buttons, inputs and outputs, accelerometer, magnetometer and Bluetooth Smart Technology. The BBC micro:bit has a website full of coding languages, lesson plans, tutorial
  • Size: approx. 5cm x 4cm
  • Weight: 8g
  • Microprocessor: 32-bit ARM® Cortex™ M0 CPU
  • A 5x5 LED matrix with 25 red LEDs to light up and can display animiated patterns, scrolling text and alphanumeric characters
  • Two programmable buttons. Use them as a games controller, or control music on a smart phone
  • On-board motion detector or 3-AXIS digital accelerometer that can detect movement e.g. shake, tilt or free-fall
  • A built-in compass, 3D magnetometer to sense direction and your movement in degrees also the presence of certain metals and magnets
  • Bluetooth® Smart Technology. Connect the micro:bit to other micro:bits, devices, phones, tablets, cameras and other everday objects
  • Five Ring Input and Output (I/O) including power (PWR), ground (GRD) and 3 x I/O. To read values from sensors and control things like motors or robots
  • 20 pin edge connector: This allows the micro:bit to be connected to other devices such as Raspberry Pi, Arduino, Galileo and Kano through a standard connector
  • Micro-USB controller: This is controlled by a separate processor and presents the micro:bit to a computer as a memory stick
  • System LED x 1 yellow
  • System push button switch x 1
  • System push button switch x 1

Contents

1x BBC micro:bit and a Quick Start Guide

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£10.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 90 Minimum: 90
Quantity Price Your Price
 
 
90+ £10.39
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.