Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPGPS3000PSIG-C-I-Q
Order Code4292853
Product RangePGPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £109.220 |
Price for:Each
Minimum: 1
Multiple: 1
£109.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPGPS3000PSIG-C-I-Q
Order Code4292853
Product RangePGPS Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max3000psi
Pressure Port Size1/4"-18
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeLiquid
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel, Aluminum, Copper
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePGPS Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"-18
Supply Voltage Min
9VDC
Media Type
Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PGPS Series
Pressure Port Type
NPT Male
Operating Pressure Max
3000psi
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel, Aluminum, Copper
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134719
Product traceability