You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK4063 - 

Function Generator, Arbitrary, 2 Channel, 80 MHz, 4060 Series

BK4063 - Function Generator, Arbitrary, 2 Channel, 80 MHz, 4060 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK4063
Order Code:
2444032
Product Range
4060 Series
Also Known As:
4063
Technical Datasheet:
BK4063   Datasheet
See all Technical Docs

Product Information

:
Arbitrary, Function
:
2 Channel
:
4060 Series
:
80MHz
:
AM, ASK, FM, FSK, PM, PWM
:
3 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

4063

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/03/20

£979.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £979.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.