You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX SR151C102KAA
Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, PC Pin, X7R, 2.54 mm
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- SR151C102KAA
- Order Code:
- 2332953
- Product Range
- SkyCap SR
- Technical Datasheet:
- SR151C102KAA Datasheet
Product Range Selector (SkyCap SR)
See all from this product rangeAlternatives for SR151C102KAA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000pF
- :
- 100V
- :
- ± 10%
- :
- PC Pin
- :
- X7R
- :
- 2.54mm
- :
- Radial Leaded
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- 3.81mm
- :
- 2.54mm
- :
- 5.33mm
- :
- SkyCap SR
Technical Documents (1)
No Longer Manufactured
Product Range Selector (SkyCap SR)
See all from this product range- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £0.237 £0.2844 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.