You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ND03J00102K--
Thermistor, NTC, 1 kohm, ND03 Series, 3480 K, Through Hole, Radial Leaded
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- ND03J00102K--
- Order Code:
- 1672361
- Product Range
- ND03
- Technical Datasheet:
- ND03J00102K-- Datasheet
Product Range Selector (ND03)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- ND03
- :
- Through Hole
- :
- 3480K
- :
- -
- :
- Radial Leaded
- :
- -55°C
- :
- 150°C
Technical Documents (2)
Product Overview
- 0.25W Maximum dissipation at 25°C
- 10s Thermal time constant
- 5mW/°C Thermal dissipation factor
Applications
Security, Test & Measurement
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £0.487 £0.5844 | |
2+ | £0.338 £0.4056 | |
3+ | £0.281 £0.3372 | |
5+ | £0.251 £0.3012 | |
10+ | £0.231 £0.2772 | |
20+ | £0.20 £0.24 | |
50+ | £0.185 £0.222 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.