You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1206YD226MAT2A - 

SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1206 [3216 Metric], ± 20%, X5R, AVX 1206 MLCC

1206YD226MAT2A - SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1206 [3216 Metric], ± 20%, X5R, AVX 1206 MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
1206YD226MAT2A
Order Code:
2665352
Product Range
AVX 1206 MLCC
Technical Datasheet:
1206YD226MAT2A   Datasheet
See all Technical Docs

Product Information


:
22µF

:
16V

:
1206 [3216 Metric]

:
± 20%

:
X5R

:
AVX 1206 MLCC

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors used in general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.
  • Capacitance value ranges from 100pF to 100µF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Rated voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100VDC
  • ±10% and ±20% tolerance
  • Nickel and tin plated terminations
  • Operating temperature range from -55˚C to +85˚C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives for 1206YD226MAT2A

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1206 [3216 Metric], ± 20%, X5R, AVX 1206 MLCC

Cut Tape
     

Each (Supplied on Cut Tape)

5+ £0.584   50+ £0.341   250+ £0.286   500+ £0.212   1000+ £0.191   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1206 [3216 Metric], ± 20%, X5R, C Series KEMET

Cut Tape
     

Each (Supplied on Cut Tape)

5+ £0.55   50+ £0.35   250+ £0.294   500+ £0.222   1000+ £0.185   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.858   50+ £0.594   250+ £0.468   500+ £0.396   1000+ £0.377   2000+ £0.358   10000+ £0.349   More Pricing...

Restricted Item Add
Packaging type Reel

Available for back order

Deliveries start from 10/09/20

Notify me when back in stock

View all alternatives / recommendations

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.22

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ £0.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.158