You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

12065C475KAT2A. - 

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, AVX 1206 MLCC

12065C475KAT2A. - SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, AVX 1206 MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
12065C475KAT2A.
Order Code:
2280702
Product Range
AVX 1206 MLCC
Technical Datasheet:
12065C475KAT2A.   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
4.7
:
50
:
1206 [3216 Metric]
:
± 10%
:
X7R
:
AVX 1206 MLCC
:
-55
:
125
:
-
:
MSL 1 - Unlimited
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12065C475KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Alternatives for 12065C475KAT2A.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

2000+ £0.143  

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.619   50+ £0.371   250+ £0.206   500+ £0.188   1000+ £0.169   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.812   50+ £0.436   250+ £0.386   500+ £0.306   1000+ £0.257   2000+ £0.196   10000+ £0.192   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £1.14   50+ £0.613   250+ £0.394   500+ £0.318   1000+ £0.267   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X5R, C Series KEMET

Cut Tape
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.233   50+ £0.16   250+ £0.113   500+ £0.0985   1000+ £0.0784   2000+ £0.0652   10000+ £0.0645   More Pricing...

Restricted Item Add

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.