You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
06035A102JAT2A
SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, AVX 0603 MLCC
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- 06035A102JAT2A
- Order Code:
- 2280854
- Product Range
- AVX 0603 MLCC
- Technical Datasheet:
- 06035A102JAT2A Datasheet
Product Range Selector (AVX 0603 MLCC)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000pF
- :
- 50V
- :
- 0603 [1608 Metric]
- :
- ± 5%
- :
- C0G / NP0
- :
- AVX 0603 MLCC
- :
- -55°C
- :
- 1.6mm
- :
- 125°C
- :
- 0.85mm
- :
- SMD
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
Product Overview
- Reflow/wave soldering method
- EIA Class I dielectric
- C0G (NP0) formulations show no aging characteristics
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Industrial
68,000 In stock Need more?
68,000 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/10/23
Standard lead time for this product is 17 weeks.
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 20000+
- 40000+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
4000+ | £0.018 £0.0216 | |
20000+ | £0.0176 £0.0211 | |
40000+ | £0.0173 £0.0208 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | List Price (ex VAT) (inc VAT) | Your Price(ex VAT) |
---|---|---|
10+ | £0.0454 £0.0545 | |
100+ | £0.0259 £0.0311 | |
500+ | £0.0224 £0.0269 | |
1000+ | £0.0188 £0.0226 | |
2000+ | £0.0184 £0.0221 |
Pricing is unavailable. Please contact customer services.