You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AES-KU040-DB-G
Development Kit, Kintex UltraScale FPGA, High-Performance Embedded Applications
- Manufacturer:
- AVNET AVNET
- Manufacturer Part No:
- AES-KU040-DB-G
- Order Code:
- 2775206
- Technical Datasheet:
- AES-KU040-DB-G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Xilinx
- :
- -
- :
- Kintex UltraScale
- :
- FPGA
- :
- -
- :
- XCKU040-1FBVA676
- :
- Dev Board XCKU040-1FBVA676, Vivado Design Edition, 12V Pwr Supply, Ethernet & 2 x USB A-mini-B Cable
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Xilinx XCKU040-1FBVA676 FPGA, 1GB DDR4 SDRAM (x32 at 1600Mbps)
- 32MB configuration QSPI flash (single QSPI x4), 32MB user code/data QSPI flash (single QSPI x4)
- Two 10/100/1000 Ethernet interfaces (RGMII)
- USB to UART interface, FMC HPC slot (VADJ of 1.8V, 2.5V or 3.3V)
- Two SFP+ interfaces (up to 12.5Gbps), two GTH SMA interfaces (up to 12.5Gbps)
- LVDS touch panel interface, four PMOD headers, HDMI interface, eight user LEDs
- Five user push switches, eight user DIP switches
- Programmable LVDS clock source (GTH reference clock)
- 250MHz LVDS oscillator (system clock), JTAG header, SYSMON header
- Digilent USB to JTAG module (JTAG-SMT2)
Contents
Kintex® UltraScale™ development board, Ethernet and USB A-mini-B cables, 12V power supply (US/UK/Euro AC cords), Xilinx Vivado Design Edition (device locked to XCKU040) software tool.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £751.00 £901.2 |
Pricing is unavailable. Please contact customer services.