You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RTX MID 5V - 

RF Digital Data Transceiver, 433.92MHz ISM Free License, Half Duplex, ASK Modulated, Compact Size

RTX MID 5V - RF Digital Data Transceiver, 433.92MHz ISM Free License, Half Duplex, ASK Modulated, Compact Size

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUREL AUREL
Manufacturer Part No:
RTX MID 5V
Order Code:
1699469
Technical Datasheet:
RTX MID 5V Datasheet
See all Technical Docs

Product Overview

RTX-MID-5V is a RF digital data transceiver working on the ISM free license band of 433.92MHz, half-duplex, ASK modulated and fast switch time between transmitter and receiver. It's ideal for low cost solutions, battery supplied and small size to hand held terminals. Max speed rate is 10Kbit/sec and it's compatible with RS232 standard at 9600 bps (TTL levels) and not requiring any balancing of data. The device can work in compliance with HCS Microchip data frame. All transceiver features can be handled by 4 lines such as RX/TX, ENABLE, DATA IN, DATA OUT. This mini ASK transceiver module with high sensitivity and power down functionality is Ideal for a 2 way radio system needing to save space and battery life. The module is compliant to EN300 220 and EN300 489 rules.
  • Low current consumption, low cost
  • Power down functionality
  • PLL synthesis crystal based
  • Single RF channel
  • Very small size (25.4x12.43mm)
  • Maximum bit rate is 9600 bps
  • In compliance with European normative
  • High sensitivity on reception
  • Supply voltage is 5V
  • Half-duplex way, ASK modulated and fast switch time between transmitter and receiver

Applications

Wireless, Communications & Networking, Building Automation, Sensing & Instrumentation

Product Information

:
ASK
:
-
:
433.92MHz
:
-106dBm
:
4.5V
:
5.5V
:
10mW
:
-
:
13mA
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£16.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.46
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.