You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAMW25H18-MR510PB - 

SmartConnect Wi-Fi Module, IEEE 802.11 b/g/n, 2.4GHz, Wi-Fi ATWINC1500 SoC

ATSAMW25H18-MR510PB - SmartConnect Wi-Fi Module, IEEE 802.11 b/g/n, 2.4GHz, Wi-Fi ATWINC1500 SoC
ATSAMW25H18-MR510PB - SmartConnect Wi-Fi Module, IEEE 802.11 b/g/n, 2.4GHz, Wi-Fi ATWINC1500 SoC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMW25H18-MR510PB
Order Code:
2499198
See all Technical Docs

Product Overview

The ATSAMW25H18-MR510PB is a SmartConnect Wi-Fi Module supported by the Atmel studio integrated development platform. The kit provides easy access to the features of the Atmel ATSAMW25H18-MR510PB and explains how to integrate the device in a custom design. The Xplained Pro series evaluation kits include an onboard Embedded Debugger and no external tools are necessary to program or debug the ATSAMW25H18-MR510PB. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs. The Xplained Pro is an evaluation platform that provides the complete Atmel microcontroller/SoC RF experience. The platform consists of a series of microcontroller (MCU), wireless and extension boards that are integrated with Atmel studio, have Atmel software framework (ASF) drivers and demo code, support data streaming and more.
  • Onboard printed antenna
  • ATECC108 Crypto chip
  • Integrated 26MHz crystal
  • Embedded debugger (EDBG)
  • USB interface, device and reduced host mode
  • Programming and debugging on board SAM W25 through serial wire debug (SWD)
  • Virtual COM-port interface to target via UART
  • Atmel data gateway interface (DGI) to target via SPI and TWI
  • Four GPIOs connected to target for code instrumentation
  • One yellow status LED and one green board power LED
  • Digital I/O
  • Two mechanical buttons (user and reset button)
  • One user LED
  • One extension header
  • Three possible power sources

Applications

Communications & Networking, Wireless

Product Information


:
2.4GHz

:
I2C, SPI, UART, USB

:
Software Framework

:
-

Find similar products Choose and modify the attributes above to find similar products.
 

No Longer Manufactured

£14.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £14.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £14.53
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £14.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.