You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATSAM4S-EK2 - 

Evaluation Kit, Cortex M4, LQFP100 Package, SD / MMC Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4S-EK2
Order Code:
2215340
Technical Datasheet:
ATSAM4S-EK2 Datasheet
See all Technical Docs

Product Overview

ATSAM4S-EK2 kit enables evaluation capabilities and code development of applications running on a SAM4SD32 device. The SAM4S-EK2 board is based on the integration of an ARM Cortex-M4 processor with on board NAND Flash and a set of popular peripherals. SAM4S series is a family of Flash microcontrollers based on the high performance 32bit ARM Cortex-M4 RISC processor. It operates at a maximum speed of 120MHz and features up to 2048Kbytes of Flash, with optional dual bank implementation and cache memory, and up to 160Kbytes of SRAM. It is designed to provide a high performance processor evaluation solution with high flexibility for various kinds of applications.
  • SAM4SD32C chip in LQFP100 package with optional socket footprint
  • 2.8inch TFT colour LCD display with touch panel and backlight
  • UART port with level shifter circuit
  • Microphone input and mono/stereo headphone jack output
  • SD/MMC interface and on board power regulation
  • QTouch buttons for Up, Down, Left, Right, Valid and Slider
  • Full speed USB device port
  • JTAG/ICE port
  • BNC connector for ADC input and DAC output and ZigBee connector
  • User potentiometer connected to the ADC input

Applications

Building Automation, Security, Audio, Industrial, Metering, Consumer Electronics, Portable Devices, Sensing & Instrumentation

Contents

Board, A universal input AC/DC power supply with US, Europe and UK plug adapters, Cables, A welcome letter.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

Product Information

:
Atmel
:
32bit
:
SAM4S
:
ARM
:
Cortex-M4
:
ATSAM4SD32C
:
Eval Board ATSAM4SD32C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

£123.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £123.43
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.