You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AT91SAM-ICE

Emulator, JTAG Emulator for Atmel ARM SAM3/SAM7/SAM9 MCUs, J-Link Compatible Mode

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM-ICE
Order Code:
1095464
Technical Datasheet:
AT91SAM-ICE   Datasheet
See all Technical Docs

Alternatives for AT91SAM-ICE

Product Overview

The AT91SAM-ICE is a JTAG emulator designed for Atmel AT91 ARM cores, including the Thumb mode. It supports download speeds up to 720KB per second and maximum JTAG speeds up to 12MHz. It also supports serial wire debug (SWD) and serial wire viewer (SWV) from SAM-ICE hardware V6. It connects via USB to a PC running Microsoft Windows 2000 or XP. SAM-ICE has a built in 20pin JTAG connector, which is compatible with the standard 20pin connector defined by ARM. SAM-ICE can handle mulitcore debugging. A SAM-ICE connector is a 20way insulation displacement connector (IDC) keyed box header (2.54mm male) that mates with IDC sockets mounted on a ribbon cable.
  • J-Link compatible mode
  • RDI server available, can use SAM-ICE with RDI compliant software
  • No power supply required (powered through USB port)
  • Auto speed recognition
  • Monitors JTAG signals, measures target voltage
  • Any Atmel AT91 ARM7/ARM9 core supported, including Thumb mode
  • Seamless integration into the IAR workbench
  • Fully plug and play compatible
  • Support for adaptive clocking

Applications

Embedded Design & Development, Building Automation, Security, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Industrial, Communications & Networking, Sensing & Instrumentation, Metering

Contents

SAM-ICE, USB and 20pin ribbon cable, Real time memory viewer (J-Mem), SAM-ICE TCP/IP server.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
JTAG Emulator

:
AT91

:
ARM

:
ARM7, ARM9

:
SAM-ICE, USB cable, 20-pin ribbon cable

:
J-Link compatible mode, RDI compliant, Powered through USB port, Auto Speed Recognition

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£132.00 ( ex VAT  ) £158.4 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £132.00 £158.4
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --