You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCBSTM32F400UME

F4071G, ULINK-ME, STARTER KIT

MCBSTM32F400UME - F4071G, ULINK-ME, STARTER KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARM ARM
Manufacturer Part No:
MCBSTM32F400UME
Order Code:
2100029
Technical Datasheet:
MCBSTM32F400UME   Datasheet
See all Technical Docs

Product Overview

The MCBSTM32F400UME is a starter kit with MCBSTM32F400 evaluation board and ULINK-ME debug adapter. The MCBSTM32F400 evaluation board enables users to create and test working programs based on the STMicroelectronics STM32 F4xx series of ARM Cortex-M4 processor based devices. The ULINK-ME debug adapter connects to PC's USB port to target system (via JTAG or SWD) and allows to program and debug embedded programs on the target hardware.
  • 168MHz STM32F407IG ARM cortex-M4 processor based MCU in 176 pin BGA
  • 2.4inch colour QVGA TFT LCD with resistive touchscreen
  • 10/100 Ethernet port
  • USB 2.0 full speed and USB 2.0 high speed interfaces
  • CAN and MicroSD card interfaces
  • Pushbuttons for reset, wakeup, tamper and user
  • 5 position joystick, 3 axis digital accelerometer and 3 axis digital gyroscope
  • Analogue voltage control for ADC input
  • Audio CODEC with Line In/Out and speaker/microphone
  • Digital microphone, digital VGA camera, pushbuttons, 8 LEDs

Applications

Embedded Design & Development

Contents

MCBSTM32F400 starter kit, ULINK-ME debug adapter, MDK-Lite development tool, Sample applications, Quick start guide.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F4xx

:
ARM

:
Cortex-M4

:
STM32

:
MCBSTM32F400 Evaluation board, Keil ULINK-ME Debug adapter, MDK-ARM Lite Edition

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)
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
£267.50 ( ex VAT  ) £321.00 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £267.50 £321.00