You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Development Kit, STM32F2071G MCU, ULINK-ME Debug Adapter, MicroSD Card Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARM ARM
Manufacturer Part No:
MCBSTM32F200UME
Order Code:
2100028
Technical Datasheet:
MCBSTM32F200UME   Datasheet
See all Technical Docs

Product Information


:
STMicroelectronics

:
32bit

:
STM32F2xx

:
ARM

:
Cortex-M3

:
STM32

:
MCBSTM32F400 Evaluation board, Keil ULINK-ME Debug adapter & MDK-ARM Lite Edition

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCBSTM32F200UME is a Starter Kit to create and test working programs based on the STMicroelectronics STM32 F2xx series of ARM cortex-M3 processor-based devices. The Kit include the MDK-Lite development tools. These tools help you get started writing programs and testing the microcontroller and its capabilities.
  • On-chip memory - 1MB flash and 128kB RAM
  • External memory - 8MB NOR flash, 512MB NAND flash, 2MB SRAM, 8kB I2C EEPROM with NFC interface
  • 2.4-inch Colour QVGA TFT LCD with resistive touchscreen
  • 10/100 Ethernet port
  • USB 2.0 full speed - USB, USB-OTG, & USB host
  • USB 2.0 high speed - USB, USB-OTG, & USB host
  • 1x CAN Interface
  • Serial/UART port
  • MicroSD card interface
  • 5-position Joystick
  • 3-axis Digital accelerometer
  • 3-axis Digital gyroscope
  • Analogue voltage control for ADC Input (potentiometer)
  • Audio CODEC with Line-In/Out and speaker/microphone
  • Digital microphone
  • Digital VGA camera
  • Push-buttons for reset, wakeup, tamper and user
  • 8 LEDs directly connected to port pins

Applications

Test & Measurement, Industrial

Contents

Board, ULINK-ME Debug adapter and Quickstart guide.

Alternatives for MCBSTM32F200UME

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

10 In stock

10 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/05/20

£279.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £279.00