You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20-823-90T

IC & Component Socket, 20 Contacts, DIP, 2.54 mm, 7.62 mm, Phosphor Bronze

ARIES 20-823-90T
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARIES ARIES
Manufacturer Part No:
20-823-90T
Order Code:
1136581
Technical Datasheet:
20-823-90T   Datasheet
See all Technical Docs

Product Overview

The 20-823-90T is a 20-pin horizontal mounting Vertisockets™ with bifurcated contacts for DIP packaging of LEDs, incandescent lamps, DIP switches and test points. The variations of mounting position and pin configuration provide exceptional design freedom. The socket accepts standard LEDs and incandescent displays as well as 0.5 and 0.6-inch high large displays.
  • Restricted entry for contact protection
  • 1.5A Contact current rating
  • UL94-HB/UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20Contacts

:
DIP

:
2.54mm

:
-

:
7.62mm

:
Phosphor Bronze

:
Tin Plated Contacts
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
Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£8.82 ( ex VAT  ) £10.58 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £8.82 £10.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.81 £8.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.27 £6.32
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ £5.05 £6.06
Promotional price
Contract Price
Web only price
Web only contract price
 
700+ £4.86 £5.83
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £4.84 £5.81
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £4.73 £5.68