You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABX00014

Development Board, Arduino MKRFOX1200, SigFox Development, Without Antenna

ABX00014 - Development Board, Arduino MKRFOX1200, SigFox Development, Without Antenna
ABX00014 - Development Board, Arduino MKRFOX1200, SigFox Development, Without Antenna

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00014
Order Code:
2830994
Product Range
Arduino MKR
Also Known As:
GTIN UPC EAN: 813747020572
Technical Datasheet:
ABX00014   Datasheet
See all Technical Docs

Product Overview

The MKR FOX 1200 is a powerful board that combines the functionality of the Genuino Zero with SigFox connectivity. Practical and cost effective solution for adding SigFox wireless communication to low power IoT devices that requires minimal networking experience.
  • Includes 2 year free subscription to Sigfox network (for up to 140 messages per day)
  • Free access to Spot'it geolocation service that allows you to track the board without GPS or extra hardware
  • Supports Arduino Software IDE for programming
  • Includes the ability to power the board using two AA/AAA batteries or external 5V
  • 32-bit ARM Cortex-M0+
  • 256KB Flash memory, 32KB SRAM
  • Digital I/O pins: 8
  • Analogue I/O pins: 7/1
  • Interfaces: I2C, SPI, UART
  • Operating voltage: 3.3V

Applications

IoT (Internet of Things), Embedded Design & Development, Wireless, Communications & Networking

Warnings

Warning: The MKRFOX1200 runs at 3.3V, and maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board. Bidirectional communication with 5V devices needs proper level shifting.

Product Information


:
Microchip

:
SAMD21

:
Communication

:
Internet of Things (IoT)

:
ARM

:
Cortex-M0+

:
SAM D

:
Dev Board MKR FOX 1200

:
Arduino MKR

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 813747020572

Associated Products

Compare Selected
Best Seller

238 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£29.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £29.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.