You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A000083 - 

KIT, ARDUINO, PROTO SHIELD, REV3

A000083 - KIT, ARDUINO, PROTO SHIELD, REV3
A000083 - KIT, ARDUINO, PROTO SHIELD, REV3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000083
Order Code:
2211779
Technical Datasheet:
A000083   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
Arduino UNO and compatible boards
:
Board, 2x switches, 15x resistors, 3x LEDs, 2x Single line pinhead connectors
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A000083 is a Proto shield Kit Rev3 for Arduino. The prototyping shield Kit makes it easy for you to design custom circuits for your next Arduino project. You can solder parts to the prototyping area to create your project, or use it with a small solder less breadboard (not included) to quickly test circuit ideas without having to solder. It's got extra connections for all of the Arduino I/O pins, and it's got space to mount through hole and surface mount integrated circuits if you need to as well. It's a convenient way to make your custom circuit and Arduino into a single module. The Proto Shield Kit allows you to move your projects from a breadboard to an Arduino compatible PCB. Included are a number of common components. The 1.0 standard pin out consist in four additional pins two of them placed near the AREF pin, that are used for TWI communication, and the other 2 are placed near the RESET pin.
  • ICSP header
  • LED one and LED two headers (with resistor headers)
  • S1 button header
  • SOIC prototyping area up to 14pin SOIC chip, narrow medium or wide package
  • Ten bigger holes for special needs
  • Long and easy to solder ground/5V rails

Applications

Embedded Design & Development

Contents

Straight single line pinhead connectors 40×1, Straight single line pinhead connectors 3×2, Two PCB Pushbutton, red, yellow, green LEDs, Five 10K, Five 220Ohm, Five 1K Resistors.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£10.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.41
 
5+ £8.92
 
10+ £8.07
 
50+ £7.67
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.