You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A000062 - 

Development Board, Arduino Due, AT91SAM3X8E MCU, 54 3.3V I/O, 12 Analogue Inputs, With Headers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000062
Order Code:
2250861
Also Known As:
GTIN UPC EAN: 8058333491226
Technical Datasheet:
A000062   Datasheet
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
AT91SAM3xxx
:
ARM
:
Cortex-M3
:
AT91SAM3X8E
:
DUE Evaluation Board for AT91SAM3X8E
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A000062 is an Arduino Due development board based on the Atmel AT91SAM3X8E ARM Cortex-M3 microcontroller. It is the first Arduino board based on a 32bit ARM core microcontroller. It has 54 digital input/output pins (of which 12 can be used as PWM outputs), 12 analog inputs, 4 UARTs (hardware serial ports), a 84MHz clock, an USB OTG capable connection, two DAC (digital to analog), two TWI, a power jack, an SPI header, a JTAG header, a reset button and an erase button. The board contains everything needed to support the microcontroller, simply connect it to a computer with a micro USB cable or power it with a AC to DC adapter or battery to get started. The Due is compatible with all Arduino shields that work at 3.3V and are compliant with the 1.0 Arduino pinout. The Arduino Due can be powered via the USB connector or with an external power supply. The power source is selected automatically.
  • Input voltage (recommended) range from 7V to 12V
  • 3.3V operating voltage
  • 96KB of SRAM
  • 130mA of total DC output current per I/O lines
  • Input voltage (limit) range from 6V to 20V
  • The Arduino Due can be programmed with the Arduino software
  • The maximum length and width of the Arduino Due PCB are 4inch and 2.1inch respectively
  • 1.0 pinout
  • A DMA controller, that can relieve the CPU from doing memory intensive tasks
  • 512KB of flash memory for code

Applications

Communications & Networking, Industrial, Building Automation, Automation & Process Control, Embedded Design & Development

Warnings

The Arduino Due board runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Providing higher voltages, like 5V to an I/O pin could damage the board.

Also Known As

GTIN UPC EAN: 8058333491226

Associated Products

Compare Selected

Related Searches

 

725 In stock

86 in stock for next day delivery (Liege stock)
639 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/04/20

£26.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £26.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £25.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £25.65