You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A000022 - 

Development Board, Arduino Leonardo ETH, ATmega32U4 MCU, W5500 TCP/IP Embedded Ethernet Controller

A000022 - Development Board, Arduino Leonardo ETH, ATmega32U4 MCU, W5500 TCP/IP Embedded Ethernet Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000022
Order Code:
2780391
Technical Datasheet:
A000022   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
20 Digital I/O Pins, Built-in USB Communication
:
Microchip
:
ATmega
:
AVR
:
megaAVR
:
ATmega32U4
:
Arduino Leonardo ETH Single Board Computer
:
-
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Leonardo ETH is a microcontroller board based on the ATmega32U4 and W5500 TCP/IP Embedded Ethernet Controller. It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analogue inputs), a 16 MHz crystal oscillator, a RJ45 connection, a micro USB connector, a power jack, an ICSP header and a reset button. Simply connect it to a computer with a USB cable or power it with a AC/DC adapter or battery to get started. The Leonardo ETH has built-in USB communication, eliminating the need for an external USB-to-serial converter. This allows the Leonardo ETH to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial/ COM port. An onboard microSD card reader, which can be used to store files for serving over the network, is accessible through the SD Library.

No Longer Manufactured

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.