You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A000009 - 

Dev Board Enclosure, Arduino Uno, Duemilanove & Mega Board, ABS, Polycarbonate, Black

A000009 - Dev Board Enclosure, Arduino Uno, Duemilanove & Mega Board, ABS, Polycarbonate, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000009
Order Code:
1848692

Product Information

:
Arduino Uno, Duemilanove & Arduino Mega Board
:
35mm
:
62mm
:
112mm
:
ABS, Polycarbonate
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A000009 is a perfect enclosure for any Arduino project, the internal mounting plastic pins are designed to fit in all Arduino boards. This enclosure is particularly well suited for Arduino Uno, Arduino Duemilanove and the Arduino Mega with the Ethernet shield mounted on top. We have to break the two central plastic pins to make room for the Arduino Mega fit properly. The sliding slot of the Ethernet socket is removable, as is the battery slot. A 9V battery will fit in the back, making it suitable for wireless projects.
  • 62mm wide x 112mm depth x 35mm (39mm) height
  • Material: PC-ABS V0, UL 94 flame retardant. It's UV filtered, chlorine and bromine free

Applications

Communications & Networking, Wireless

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£8.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.98
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note