You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HS200 5R F

Resistor, Aluminium, 5 ohm, HS Series, 200 W, ± 1%, Threaded Stud, 1.9 kV

HS200 5R F - Resistor, Aluminium, 5 ohm, HS Series, 200 W, ± 1%, Threaded Stud, 1.9 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARCOL ARCOL
Manufacturer Part No:
HS200 5R F
Order Code:
2678766
Product Range
HS Series
Technical Datasheet:
HS200 5R F   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5ohm

:
HS Series

:
200W

:
± 1%

:
Threaded Stud

:
1.9kV

:
Wirewound

:
± 100ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HS200 5R F from Arcol/Ohmite is HS series 200W aluminium housed resistor. Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance. The wire wound design is used to maximise the high pulse characteristics, the power dissipates linearly to zero, even at high ambient temperatures. Its advanced design optimises stability, linearity and reliability making the HS resistors suitable for many applications including braking resistor, inrush limiter, inverter/converter, snubber and balancing resistor.
  • Resistance value is 5ohm with 1% tolerance
  • Temperature coefficient is 100ppm
  • Minimum insulation resistance is 10000Mohm
  • Limiting element voltage is 1900V
  • Voltage proof AC RMS is 5000V
  • Power rating without heatsink is 50W
  • High Power Resistor

No Longer Stocked

£36.15 ( ex VAT  ) £43.380 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £36.15 £43.380
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £29.57 £35.484
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £26.36 £31.632
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £24.45 £29.340
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £21.12 £25.344
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £20.70 £24.84
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £20.28 £24.336
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange