You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

N9030 1/4

SEAL, ROTARY SHAFT

N9030 1/4 - SEAL, ROTARY SHAFT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APM APM
Manufacturer Part No:
N9030 1/4
Order Code:
146839
Technical Datasheet:
N9030 1/4   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The N9030 1/4 is a Rotary Shaft Seal is moulded from a high tear-strength silicone rubber bonded to a built-in mounting nut. Each seal surrounds the rotary shaft and forms a watertight and dust-tight seal against the shaft and front panel surface. This seal is resistant to salt spray, sunlight, ozone, weather, fungus and most acids, lubricating oils.
  • Exceeds 15PSI internal and 1500PSI external Pressure
  • Single piece design
  • Panel sealing rib
  • -94 to 400°F Temperature range

Applications

Industrial, Power Management

No Longer Manufactured

£4.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.42
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.86
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.57