Print Page
Product Overview
The 3600NF series Sealed Toggle Switch for outdoor applications, available in 1 and 2-pole configurations with solder lug, quick connect or screw terminals. It has solid silver contacts, O-ring seal, moulded-in terminals and 12A rating.
- O-ring between lever and bushing
- IP67 Protection rating
- Half-length boot and nylon washer
- Elastomer gasket between cover and case
- Sealing washer U60
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
3600NF
Contact Voltage AC Nom
250V
Contact Current Max
12A
Contact Voltage DC Nom
28V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04284