You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1700-0098

Power Bank Charger, 2 Port, 8Ah Capacity, 2.1 A Charging Amps, 18 mm x 135 mm x 73 mm

1700-0098 - Power Bank Charger, 2 Port, 8Ah Capacity, 2.1 A Charging Amps, 18 mm x 135 mm x 73 mm
1700-0098 - Power Bank Charger, 2 Port, 8Ah Capacity, 2.1 A Charging Amps, 18 mm x 135 mm x 73 mm
1700-0098 - Power Bank Charger, 2 Port, 8Ah Capacity, 2.1 A Charging Amps, 18 mm x 135 mm x 73 mm
1700-0098 - Power Bank Charger, 2 Port, 8Ah Capacity, 2.1 A Charging Amps, 18 mm x 135 mm x 73 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1700-0098
Order Code:
2965552
Technical Datasheet:
1700-0098   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Ah

:
2 Ports

:
2.1A

:
18mm

:
135mm

:
73mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Lightweight and versatile portable powerbank with built-in wireless charger
  • Can be charged using USB or wireless chargers
  • USB A and Type C output ports
  • Wireless charging indication - Red LED lights when wireless charging is ready, Green LED lights while charging
  • Remaining capacity shown by 4 blue LEDs in 25% steps
  • 4-Way Protection - Protected against short circuit, over current, over charge and deep discharge
  • Wireless charging current: 1000mA max
  • Charging Current (USB A/Type C): 2100mA max
  • Maximum simultaneous charge current: 2100mA
  • Dimensions: 135 x 73 x 18mm

Contents

Powerbank with Micro USB charging cable (300mm length)

5 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 2 business days

Free returns within 21 days of dispatch

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£44.50 ( ex VAT  ) £53.40 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £44.50 £53.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £36.41 £43.692
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £33.38 £40.056
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £32.71 £39.252
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange