You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1600-0199

LED Headlight, 5W, 150 lm, Splash Proof, Black, 60 mm x 53 mm x 45 mm, 86 g Weight

1600-0199 - LED Headlight, 5W, 150 lm, Splash Proof, Black, 60 mm x 53 mm x 45 mm, 86 g Weight
1600-0199 - LED Headlight, 5W, 150 lm, Splash Proof, Black, 60 mm x 53 mm x 45 mm, 86 g Weight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0199
Order Code:
2984804
Technical Datasheet:
1600-0199   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Head Light

:
LED

:
150lm

:
70m

:
AAA Batteries x 3

:
ABS (Acrylonitrile Butadiene Styrene)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 1600-0199 from ANSMANN is a high-quality multifunctional head lamp with super bright LED and sensor technology. With the built-in sensor, the lamp can be turned on or off with the wave of a hand, making for easy and fast access to light no matter the activity. This head lamp has an adjustable angle for optimum hands-free lighting in any situation, and features a hanging hook for storing the lamp when not in use.
  • 5W 190lm main light
  • 2x 5mm LED additional light
  • IR sensor for hands-free control
  • Multiple light functions - 100%, 25% and additional LEDs
  • IP54 Splash-Proof
  • 45° head tilt in 5 steps
  • Elasticated headband for comfort
  • Hanging hook with integrated "Thunderer" SOS whistle
  • Up to 75m effective beam distance
  • Up to 30 hours run time

Contents

Head lamp, headband, 3 alkaline AAA batteries.

3 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£21.80 ( ex VAT  ) £26.16 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £21.80 £26.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange