You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1600-0179

Work Light, 10 x LED, 280 lm, 18 m, AA x 3

1600-0179 - Work Light, 10 x LED, 280 lm, 18 m, AA x 3
1600-0179 - Work Light, 10 x LED, 280 lm, 18 m, AA x 3
1600-0179 - Work Light, 10 x LED, 280 lm, 18 m, AA x 3
1600-0179 - Work Light, 10 x LED, 280 lm, 18 m, AA x 3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0179
Order Code:
2822060
Technical Datasheet:
1600-0179   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Worklight

:
10 x LED

:
280lm

:
18m

:
AA Batteries x 3

:
Plastic
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
The 1600-0179 from Ansmann is a professional, high-quality work light using the latest SMD LED technology. The work light is fitted with a bright main lamp for wide area illumination, and an additional top mounted LED spotlight for longer range lighting. The handy WL280B has a robust, impact resistant housing, which features a fold-out hanging hook and belt clip for ease of carrying. The 180° rotatable grip includes strong magnets in the base to allow for hands-free lighting at an angle to suit most needs. The versatile work light is powered by 3 x AA batteries, providing up to 25 hours of light from a single set. This lamp is perfect for use in garages or in the home, as well as on the road.

2 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£20.18 ( ex VAT  ) £24.216 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £20.18 £24.216
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £19.78 £23.736
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £19.37 £23.244