You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1600-0150

Torch, LED, Handheld, 400 lm, 175 m Effective Distance, Aluminium

1600-0150 - Torch, LED, Handheld, 400 lm, 175 m Effective Distance, Aluminium
1600-0150 - Torch, LED, Handheld, 400 lm, 175 m Effective Distance, Aluminium
1600-0150 - Torch, LED, Handheld, 400 lm, 175 m Effective Distance, Aluminium
1600-0150 - Torch, LED, Handheld, 400 lm, 175 m Effective Distance, Aluminium

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0150
Order Code:
2857182
Technical Datasheet:
1600-0150   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hand Held

:
LED

:
400lm

:
175m

:
Rechargeable Lithium-Ion Battery

:
Aluminium
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
The 1600-0150 from Ansmann is a powerful, rechargeable professional torch made from high-quality aluminium. Using the latest high performance LED technology, the torch offers a maximum output of 400lm and a maximum range of 175m. This versatile torch offers 4 functions, including high power, low power, strobe and SOS modes, which can be easily selected using the large function button. The head of the torch slides to allow for easy stepless focusing, even using only one hand. The removable lithium ion battery pack provides up to 9 hours run time. The torch features a built-in micro-USB connection for charging the battery inside the torch using the included USB cable.

Contents

Torch, ANSMANN Li-ion 3.6V 2600mAh battery pack with safety board, Wrist strap, Micro USB cable.

15 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 2 business days

Free returns within 21 days of dispatch

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£56.53 ( ex VAT  ) £67.836 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £56.53 £67.836
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £55.40 £66.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £54.27 £65.124