You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1600-0055-UK

Torch, Future HS 1000FR, Black, Worklight, Hand Lamp, Cree LED, 330LM, 650m

1600-0055-UK - Torch, Future HS 1000FR, Black, Worklight, Hand Lamp, Cree LED, 330LM, 650m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0055-UK
Order Code:
2493481
Product Range
Future HS 1000FR
Technical Datasheet:
1600-0055-UK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hand Lamp

:
Cree LED

:
330lm

:
650m

:
Rechargeable Lithium Battery

:
-

:
Future HS 1000FR

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 1600-0055-UK is a black Professional High-Performance work-light made of durable ABS and using high-performance LED technology. The torch can operate for approximately 5.5 hours in high power mode, or approximately 31 hours in low power mode. The high-efficiency reflector system focuses light output to produce 330 lumens in high power mode, and 67 lumens in low power mode.
  • LED work light with the latest LED technology from CREE
  • Smooth-focusing the spotlight head
  • Mains failure electronics
  • Battery control indicator on the switch by DUO-LED
  • Charging station for easy storage of t he worklight on a desk or at a wall
  • Reflective orientation points for easy locating in the dark
  • Possibility to charge via USB interface
  • Optionally charging via car adapter in car
  • Non-removable lithium battery pack with 3.7V and 4400mAh
  • Charging time of the battery pack - About 13hrs

Applications

Industrial, LED Lighting

Contents

Wall-mount worklight and USB power supply.

9 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 2 business days

Free returns within 21 days of dispatch

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£49.95 ( ex VAT  ) £59.940 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £49.95 £59.940
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £48.95 £58.740
Promotional price
Contract Price
Web only price
Web only contract price
 
6+ £47.95 £57.540
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange