You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1250-0011

Mains Adapter, Worldwide, Euro (Schuko), 16 A, Black, PC (Polycarbonate) Body, 250 V

1250-0011 - Mains Adapter, Worldwide, Euro (Schuko), 16 A, Black, PC (Polycarbonate) Body, 250 V
1250-0011 - Mains Adapter, Worldwide, Euro (Schuko), 16 A, Black, PC (Polycarbonate) Body, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1250-0011
Order Code:
2916014
Technical Datasheet:
1250-0011   Datasheet
See all Technical Docs

Product Overview

Convenient and easy to use plug adapter for European Schuko 3-pin sockets.
  • Converts from EU (2-pin), UK, USA, Australia, Switzerland, Italy and Brazil type plugs
  • Features shutter to cover mains terminals when no plug is fitted
  • Maximum socket current: 16A
  • Dimensions: 63 x 63 x 59.5mm

Footnotes

Adapter does not convert voltage. Please ensure devices are compatible with local mains voltage before connecting.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Worldwide

:
Euro (Schuko)

:
16A

:
Black

:
PC (Polycarbonate) Body

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

8 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£15.72 ( ex VAT  ) £18.864 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £15.72 £18.864
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £11.69 £14.028
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £10.70 £12.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £9.70 £11.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £9.51 £11.412
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange