You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1200-0006

AC/DC Power Supply, 1 Output, 75 W, 15 V, 4 A, 16 V

1200-0006 - AC/DC Power Supply, 1 Output, 75 W, 15 V, 4 A, 16 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1200-0006
Order Code:
2115280
Technical Datasheet:
1200-0006   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Output

:
75W

:
15V

:
4A

:
16V

:
4A

:
Various

:
18V

:
4A

:
Adjustable, Fixed

:
10.8V AC to 14.4V AC

:
-

:
Car Lighter

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Adjustable output voltage
  • Input voltage: 10.8V to 14.4V dc
  • Variable output: 15,16,18,19,20,22,24V dc
  • Max. current rating: 4A
  • Correct polarity adjustable with alternate connector
  • Includes exchangable multi-tip connectors
  • Universal power supply for laptop computers
  • IP40 rated

No Longer Manufactured

£26.07 ( ex VAT  ) £31.284 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £26.07 £31.284
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £23.77 £28.524
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £22.47 £26.964
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £19.72 £23.664
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ £18.43 £22.116
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £16.58 £19.896
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ £15.73 £18.876
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £15.55 £18.660
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange