You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1001-0018-UK

Charger, Desktop, 240 VAC, AAA, AA, C, D, PP3, NiCd, NiMH, Multi Plug

1001-0018-UK - Charger, Desktop, 240 VAC, AAA, AA, C, D, PP3, NiCd, NiMH, Multi Plug
1001-0018-UK - Charger, Desktop, 240 VAC, AAA, AA, C, D, PP3, NiCd, NiMH, Multi Plug
1001-0018-UK - Charger, Desktop, 240 VAC, AAA, AA, C, D, PP3, NiCd, NiMH, Multi Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1001-0018-UK
Order Code:
2687604
Product Range
Ansmann Powerline 5
Also Known As:
GTIN UPC EAN: 4013674023691

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Desktop

:
NiCd, NiMH

:
240VAC

:
AAA, AA, C, D, PP3

:
-

:
-

:
Ansmann Powerline 5

:
AU, EU, UK, US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Versatile NiCd/NiMH desktop charging station that can accomodate one PP3 and up to 4x AA/AAA/C/D batteries. Features an additional USB charging socket (5V, 1A) suitable for all mobile devices.
  • Four charging programs; charge, discharge, refresh and capacity test (in mAh)
  • Individual charge current selection for each cell
  • Charge current can be set to 400mA, 600mA or 800mA with 1-4 batteries as well as quick-charge 1500mA or 1800mA for 1-2 AA, C or D batteries
  • Microprocessor control for invidual charge current monitoring
  • Multifunction backlit LCD display; shows voltage, capacity, time or charge/discharge current for round cells
  • Automatic cut-off function with trickle charging
  • Reverse polarity and short-circuit protection
  • 100-240V for worldwide operation
  • Supplied with 12V vehicle adaptor
  • Weight: 0.778kg

Contents

Charger, ac adaptor with plugs and 12V vehicle adaptor

Also Known As

GTIN UPC EAN: 4013674023691

8 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£60.24 ( ex VAT  ) £72.288 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £60.24 £72.288
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £47.69 £57.228
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £44.66 £53.592
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £41.62 £49.944
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange