You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AND2451RGL

LED, 5MM, RED / GREEN, RADIAL

AND2451RGL - LED, 5MM, RED / GREEN, RADIAL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AND2451RGL
Order Code:
5392536
Technical Datasheet:
AND2451RGL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green, Red

:
Through Hole

:
T-1 3/4 (5mm)

:
120°

:
Round

:
-

:
R 1.2mcd, G 2.7mcd

:
-

:
R 700nm, G 567nm

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

367 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 3 business days

This stock will be dispatched from our US warehouse. Delivery charge: £15.95 once per order.

£0.646

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.646
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.516
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.35
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.302
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.263
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.214
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange