You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMP04FT9Z - 

Temperature Sensor IC, Digital, ± 1.5°C, -40 °C, +100 °C, TO-92, 3 Pins

TMP04FT9Z - Temperature Sensor IC, Digital, ± 1.5°C, -40 °C, +100 °C, TO-92, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP04FT9Z
Order Code:
1438759
Product Range
TMP04 Series
Technical Datasheet:
TMP04FT9Z   Datasheet
See all Technical Docs

Product Overview

The TMP04 series monolithic Temperature Detector that generate a modulated serial digital output that varies in direct proportion to the temperature of the device. An onboard sensor generates a voltage precisely proportional to absolute temperature which is compared to an internal voltage reference and input to a precision digital modulator. The ratiometric encoding format of the serial digital output is independent of the clock drift errors common to most serial modulation techniques such as voltage-to-frequency converters. The digital output of the TMP04 is CMOS/TTL compatible and is easily interfaced to the serial inputs of most popular microprocessors.
  • Modulated serial digital output proportional to temperature
  • 6.5mW maximum at 5V Power consumption

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control, System Monitoring, HVAC, Thermal Management

Product Information


:
Digital

:
± 1.5°C

:
-40°C

:
+100°C

:
TO-92

:
3Pins

:
4.5V

:
7V

:
TMP04 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TMP04FT9Z

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £1.63   25+ £1.19   50+ £1.14   100+ £1.09   250+ £1.01   500+ £0.948   1000+ £0.822   2500+ £0.782   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Temperature Sensor IC, Econo Parasite Power, Digital, ± 3°C, -55 °C, 100 °C, TO-92, 3 Pins

     

Each

1+ £2.80   10+ £2.39   25+ £2.26   50+ £2.12   100+ £1.97   250+ £1.89   500+ £1.81   1000+ £1.77   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Temperature Sensor IC, 1Wire, Digital, ± 2°C, -55 °C, 100 °C, TO-92, 3 Pins

     

Each

1+ £3.73   10+ £3.21   25+ £3.05   50+ £2.86   100+ £2.66   250+ £2.64   500+ £2.61   More Pricing...

Restricted Item Add
     

Each

1+ £1.52   25+ £1.44   50+ £1.42   100+ £1.22   250+ £1.13   500+ £1.03   1000+ £0.999   2500+ £0.967   More Pricing...

Restricted Item Add

60 In stock

60 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/11/20

£7.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.91
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.11
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.