You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF195GPZ

Voltage Reference, Precision Micropower, Series - Fixed, REF195 Series, 5V, DIP-8

REF195GPZ - Voltage Reference, Precision Micropower, Series - Fixed, REF195 Series, 5V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF195GPZ
Order Code:
1438681
Product Range
REF195 Series
Technical Datasheet:
REF195GPZ   Datasheet
See all Technical Docs

Product Overview

The REF195GPZ is a Precision Micropower 5V Voltage Reference that uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF195 series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100mV above the output voltage and consuming less than 45µA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15µA.
  • High output current (30mA)
  • Low supply current (45µA maximum)
  • 15µA Maximum sleep mode
  • Low dropout voltage
  • 4ppm/mA Load regulation
  • 4ppm/V Line regulation
  • Short-circuit protection

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation, Alternative Energy, Power Management, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF195 Series

:
5V

:
0.2%

:
± 10ppm/°C

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

606 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£4.09 ( ex VAT  ) £4.908 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.09 £4.908
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.11 £3.732
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.06 £3.672
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.01 £3.612
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.55 £3.060
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.30 £2.76
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.27 £2.724
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange