You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF195ESZ

Voltage Reference, Precision Micropower, Series - Fixed, REF195 Series, 5V, NSOIC-8

REF195ESZ - Voltage Reference, Precision Micropower, Series - Fixed, REF195 Series, 5V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF195ESZ
Order Code:
1651190
Technical Datasheet:
REF195ESZ   Datasheet
See all Technical Docs

Product Overview

The REF195 series precision band gap Voltage Reference uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100mV above the output voltage and consuming less than 45µA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP\ pin, the output is turned off and supply current is further reduced to less than 15µA.
  • Short-circuit protection
  • Low dropout voltage
  • 30mA High output current
  • 45µA Maximum low supply current
  • ±2mV Maximum initial accuracy
  • 15µA Maximum sleep mode
  • 4ppm/mA Load regulation
  • 4ppm/V Line regulation

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
-

:
5V

:
0.2%

:
± 2ppm/°C

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

25 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£5.09 ( ex VAT  ) £6.108 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.09 £6.108
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.12 £4.944
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.90 £4.68
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.55 £4.260
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.20 £3.84
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.88 £3.456
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.77 £3.324
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange