You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Voltage Reference, Precision Micropower, Series - Fixed, REF192 Series, 2.5V, NSOIC-8

REF192GSZ - Voltage Reference, Precision Micropower, Series - Fixed, REF192 Series, 2.5V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF192GSZ
Order Code:
9605207
Product Range
REF192 Series
Technical Datasheet:
REF192GSZ   Datasheet
See all Technical Docs

Product Overview

The REF192GSZ is a precision band gap Voltage Reference uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. It is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100mV above the output voltage and consuming less than 45µA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15µA.
  • 5ppm/°C Maximum temperature coefficient
  • 30mA High output current
  • ±2mV Maximum initial accuracy
  • Low dropout voltage
  • 4ppm/mA Load regulation
  • 4ppm/V Line regulation
  • Short-circuit protection

Applications

Computers & Computer Peripherals, Sensing & Instrumentation, Power Management

Product Information


:
Series - Fixed

:
REF192 Series

:
2.5V

:
0.08%

:
± 10ppm/°C

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for REF192GSZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £2.66   10+ £2.39   25+ £2.26   50+ £2.06   100+ £1.86   250+ £1.67   500+ £1.61   1000+ £1.29   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 2.5V reference, ± 1.5ppm/°C, NSOIC-8

     

Each

1+ £4.74   10+ £4.11   25+ £3.92   50+ £3.82   100+ £3.43   250+ £3.31   500+ £3.27   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

328 In stock

328 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

294 will be available for delivery on 29/07/20
294 will be available for delivery on 19/08/20

More stock available week commencing 21/12/20

£3.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.25
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.