You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF01CPZ - 

Voltage Reference, Precision, Series - Fixed, REF01 Series, 10V, DIP-8

REF01CPZ - Voltage Reference, Precision, Series - Fixed, REF01 Series, 10V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF01CPZ
Order Code:
9605134
Product Range
REF01 Series
Technical Datasheet:
REF01CPZ   Datasheet
See all Technical Docs

Product Overview

The REF01CPZ is a Precision 10V Voltage Reference that provides a stable 10.0V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. The small footprint, wide supply range and application versatility make the REF01 series of references ideal for general-purpose and space-constrained applications.
  • High output accuracy (10.0V, ±0.3% maximum)
  • ±3% Minimum adjustable output
  • Excellent temperature stability
  • Low noise (30µVp-p typical)
  • High supply voltage range (up to 36V maximum)
  • Low supply current (1.4mA maximum)
  • High load-driving capability (10mA maximum)
  • Temperature output function

Applications

Signal Processing, Industrial, Automation & Process Control, Aerospace, Defence, Military

Product Information


:
Series - Fixed

:
REF01 Series

:
10V

:
100mV

:
± 20ppm/°C

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for REF01CPZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £6.87   10+ £6.20   25+ £5.92   50+ £5.75   100+ £4.91   250+ £3.75   More Pricing...

Restricted Item Add
     

Each

1+ £4.46   10+ £4.03   25+ £3.58   50+ £3.42   100+ £3.39   250+ £3.35   500+ £3.32   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 10V reference, ± 20ppm/°C, DIP-8

     

Each

1+ £2.89   10+ £2.59   25+ £2.45   50+ £2.23   100+ £2.02   250+ £2.01   500+ £2.00   More Pricing...

Restricted Item Add
     

Each

1+ £7.89   10+ £6.62   25+ £6.30   50+ £6.21   100+ £5.23   250+ £4.00   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

1,083 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£3.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.15
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.55
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.