You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP400AY

Operational Amplifier, Monolithic, 4 Amplifier, 500 kHz, 0.15 V/µs, ± 3V to ± 20V, DIP, 14 Pins

OP400AY - Operational Amplifier, Monolithic, 4 Amplifier, 500 kHz, 0.15 V/µs, ± 3V to ± 20V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP400AY
Order Code:
2727280
Technical Datasheet:
OP400AY   Datasheet
See all Technical Docs

Product Overview

The OP400AY is a monolithic quad Operational Amplifier features OP77-type performance. It features extremely low input offset voltage of less than 150µV with a drift of less than 1.2µV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP400 is more than 5 million into a 10kR load, input bias current is less than 3nA, CMR is more than 120dB and PSRR is less than 1.8µV/V. On-chip Zener zap trimming is used to achieve the low input offset voltage of the OP400 and eliminates the need for offset nulling. The OP400 conforms to the industry standard quad pinout, which does not have null terminals. The OP400 features low power consumption, drawing less than 725µA per amplifier. The total current drawn by this quad amplifier is less than that of a single OP07, yet the OP400 offers significant improvements over this industry-standard op amp. Voltage noise density of the OP400 is a low 11nV/√Hz at 10Hz, half that of most competitive devices.
  • 5000V/mV Minimum high open-loop gain
  • 3nA Maximum input bias current
  • 11nV/√Hz at 1kHz Low noise voltage density
  • 10nF Typical Stable with large capacitive loads

Applications

Industrial

Product Information


:
4 Amplifier

:
500kHz

:
0.15V/µs

:
± 3V to ± 20V

:
DIP

:
14Pins

:
-55°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£32.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £32.12
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £31.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £30.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £28.73
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £25.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.