You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP27GSZ

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.8 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

OP27GSZ - Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.8 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP27GSZ
Order Code:
9426124
Product Range
OP27 Series
Technical Datasheet:
OP27GSZ   Datasheet
See all Technical Docs

Product Overview

The OP27GSZ is a low noise, precision operational amplifier in 8 pin NSOIC package. Offsets down to 25µV and maximum drift of 0.6µV/°C make the OP27 ideal for precision instrumentation applications. It combines low offset and drift of OP07 with both high speed and low noise. It provides excellent dynamic accuracy in high speed data acquisition systems. A low input bias current of ±10nA is achieved by use of bias current cancellation circuit. The output stage has good load driving capability. A guaranteed swing of ±10V into 600 ohm load and low output distortion make the OP27 an excellent choice for many applications like low noise, high accuracy amplification of low level signals.
  • Gain bandwidth product of 8MHz
  • Input offset voltage of 30µV
  • Input bias current of ±15nA
  • Input offset current of 12nA
  • Common mode rejection ratio (CMRR) of 120dB
  • Slew rate of 2.8V/µs
  • Power consumption of 100mW
  • Supply voltage range from ±4V to ±18V
  • Low drift of 0.2µV/°C
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
8MHz

:
2.8V/µs

:
± 4V to ± 18V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
OP27 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

16,833 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£3.40 ( ex VAT  ) £4.08 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3.40 £4.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.71 £3.252
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.58 £3.096
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.36 £2.832
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.12 £2.544
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.91 £2.292
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.84 £2.208
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.54 £1.848
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange