Quantity | Price (ex VAT) |
---|---|
50+ | £6.440 |
Product Information
Product Overview
The MAX5821LEUA+ is a dual, low power, 10bit serial voltage output digital to analogue converter (DAC) in 8 pin µMAX package. It has an I2C compatible 2-wire interface that operates at clock rates up to 400KHz. This device operates from a single 2.7V to 5.5V supply and consumes ultra low supply current of 115μA at VDD = 3.6V. A power down mode decreases current consumption to less than 1μA. The MAX5821 has three software selectable power down output impedances (100Kohm, 1Kohm and high impedance). It also includes internal precision rail to rail output buffers and power-on reset (POR) circuit that powers up the DAC in 100Kohm power down mode. All logic inputs are CMOS logic compatible and buffered with schmitt triggers that allows direct interfacing to optocoupled and transformer isolated interfaces. It is used in digital gain and offset adjustments, programmable voltage and current sources, programmable attenuation, VCO, low cost instrumentation and battery operated instrumentation.
- Double buffered I2C compatible serial interface allows multiple devices to share a single bus
- Operating temperature range from -40°C to 85°C
- Power down supply current of 0.3μA
- Schmitt trigger inputs for direct interfacing to optocouplers
- Rail to rail output buffer amplifiers
- Read back mode for bus and data checking
- Power-on reset to zero
- Integral nonlinearity (INL) of ±0.5LSB and differential nonlinearity (DNL) of ±0.5LSB (monotonic)
- Zero code error of 6mV and gain error of -0.8%FSR
- Power supply rejection ratio of 58.8dB (Code = 3FF hex, VDD = 4.5V to 5.5V)
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
I2C
µMAX
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate