Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £4.190 |
10+ | £2.940 |
25+ | £2.800 |
100+ | £2.660 |
300+ | £2.510 |
500+ | £2.450 |
Product Information
Product Overview
The MAX5033DUSA+ is a high efficiency, MAXPower step down DC to DC converter in 8 pin NSOIC package. This easy to use, high voltage converter operates from an input voltage range from 7.5V to 76V and consumes only 270μA quiescent current at no load. This pulse width modulated (PWM) converter operates at a fixed 125KHz switching frequency at heavy loads and automatically switches to pulse skipping mode to provide low quiescent current and high efficiency at light loads. The MAX5033 uses an internal low on-resistance, high voltage DMOS transistor to obtain high efficiency and reduce overall system cost. This device includes undervoltage lockout, cycle by cycle current limit, hicc-up mode, output short circuit protection and thermal shutdown. The MAX5033 delivers up to 500mA output current. The output current may be limited by maximum power dissipation capability of the package. External shutdown is included with 10μA shutdown current.
- Efficiency up to 90%
- Automotive temperature range from -40°C to 125°C
- Adjustable output voltage range from 1.25V to 13.2V
- Internal 0.4ohm high side DMOS FET
- Internal frequency compensation simplifies circuit implementation
- Maximum duty cycle of 95%
Applications
Power Management, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
76V
500mA
8Pins
-
13.2V
94%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
7.5V
500mA
NSOIC
Surface Mount
1.25V
125kHz
0°C
-
MSL 1 - Unlimited
NSOIC
125kHz
Technical Docs (2)
Alternatives for MAX5033DUSA+
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate