Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £8.670 |
10+ | £6.780 |
60+ | £5.950 |
120+ | £5.720 |
300+ | £5.480 |
540+ | £5.370 |
Product Information
Product Overview
The MAX3222EETP+ is a ±15KV ESD protected true RS232 transceiver in 20 pin TQFN package. This 3V powered EIA/TIA-232 and V.28/V.24 communications interface device has low power consumption, high data rate capabilities and enhanced ESD protection. The enhanced ESD structure protects all transmitter outputs and receiver inputs to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. A low dropout transmitter output stage delivers true RS232 performance from 3V to 5.5V power supply using an internal dual charge pump. The charge pump requires only four small 0.1µF capacitors for operation from 3.3V supply. The MAX3222E has two receivers and two transmitters. It also features 1µA shutdown mode that reduces power consumption in battery powered portable systems. The receivers remain active in shutdown mode allowing monitoring of external devices while consuming only 1µA of supply current.
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Maximum data rate of 250Kbps
- Maximum transition region slew rate of 30V/μs (CL = 150pF to 1000pF)
- Pin, package and functionally compatible with the industry standard MAX242 device
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
-
3V
TQFN
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3222EETP+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate