Quantity | Price (ex VAT) |
---|---|
200+ | £1.880 |
Product Information
Product Overview
The MAX1940EEE+ is a triple USB switch with autoreset and fault blanking in 16 pin QSOP package. The triple current-limited switch with autoreset supplies a 500mA load per channel in accordance with USB specifications. It consumes only 60μA of quiescent current and 3μA in standby. Selectable active-high/active-low control logic and independent shutdown controls for each channel provide additional flexibility. An autoreset feature latches the switch off in the event of a short circuit, saving system power. The switch reactivates upon removal of the shorted condition. MAX1940 provides safety features to protect USB port. Built-in thermal-overload protection turns off the switch when the die temperature exceeds +160°C. Accurate internal current-limiting circuitry protects the input supply against both overload and shortcircuit conditions. Independent open-drain fault signals notify microprocessor when a thermal-overload, current-limit, undervoltage lockout or short-circuit fault occurs.
- Supply voltage range is 4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Autoreset feature saves system power
- Built-in 20ms fault blanking circuitry
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB Current Limited Switch
5.5V
16Pins
85°C
-
No SVHC (21-Jan-2025)
4V
QSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate