Print Page
Image is for illustrative purposes only. Please refer to product description.
490 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £4.850 |
10+ | £3.750 |
25+ | £3.200 |
100+ | £2.880 |
490+ | £2.790 |
Price for:Each
Minimum: 1
Multiple: 1
£4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16984AATJA/V+
Order Code3619724
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max28V
Output Current3A
Max Output Current3A
IC Case / PackageTQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max5V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTQFN-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
28V
Max Output Current
3A
No. of Pins
32Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN-EP
Switching Frequency
2.2MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
3A
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability