You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

HMC740ST89E

RF Amplifier IC, 15 dB Gain / 3.5 dB Noise, 50 MHz to 3 GHz, 5 V, SOT-89-3

HMC740ST89E - RF Amplifier IC, 15 dB Gain / 3.5 dB Noise, 50 MHz to 3 GHz, 5 V, SOT-89-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC740ST89E
Order Code:
2456554
Technical Datasheet:
HMC740ST89E   Datasheet
See all Technical Docs

Alternatives for HMC740ST89E

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

MAXIM INTEGRATED PRODUCTS

RF Amplifier, 18.5 dB Gain / 2.2 dB Noise, 40 MHz to 4 GHz, 3 V to 5.25 V Supply, TDFN-8

Cut Tape
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The HMC740ST89E is an InGaP heterojunction bipolar transistor (HBT) Gain Block MMIC SMT Amplifier which operates between 0.05 to 3GHz. The amplifier can be used as a cascadable 50R RF or IF gain stage as well as a PA or LO driver with up to +18dBm output power. The HMC740 offers 15dB of gain with a +40dBm output IP3 at 100MHz and can operate directly from a +5V supply. The HMC740 exhibits excellent gain and output power stability over temperature, while requiring a minimal number of external bias components.
  • Cascadable 50R I/Os
  • Stable current over temperature
  • Active bias network
  • Robust 1000V ESD, class 1C

Applications

Wireless, RF Communications, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50MHz

:
3GHz

:
15dB

:
3.5dB

:
SOT-89

:
3Pins

:
-

:
5V

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£7.55 ( ex VAT  ) £9.060 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £7.55 £9.060
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.90 £7.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.84 £7.008
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.78 £6.936
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.30 £6.36
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.96 £5.952
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange