You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HMC547LC3

RF Switch IC, SPDT, Non-Reflective, DC to 28 GHz, -5.5 V to -4.5 V, HQFN-16

HMC547LC3 - RF Switch IC, SPDT, Non-Reflective, DC to 28 GHz, -5.5 V to -4.5 V, HQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC547LC3
Order Code:
2456624
Product Range
HMC547 Series
Technical Datasheet:
HMC547LC3   Datasheet
See all Technical Docs

Product Overview

The HMC547LC3 is a general purpose broadband high isolation non-reflective GaAs MESFET SPDT Switch covering DC to 28.0GHz, the switch offers over 40dB isolation and less than 2dB insertion loss at midband. The wide bandwidth, fast switching and compact size make this absorptive SPDT ideal for military EW/ECM and test equipment applications. The switch operates using complementary negative control voltage logic lines of -5/0V and requires no bias supply.
  • 45dB at 10GHz, 40dB at 20GHz High isolation
  • 1.6dB at 10GHz, 1.9dB at 20GHz Low insertion loss
  • 6ns Fast switching
  • Non-reflective design

Applications

RF Communications, Aerospace, Defence, Military, Test & Measurement, Fibre Optics

Product Information


:
-

:
28GHz

:
HQFN

:
16Pins

:
-

:
-

:
-40°C

:
85°C

:
HMC547 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£53.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £53.07
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £52.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £50.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £49.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.