You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HMC361S8GE - 

Special Function IC, RF Frequency Divider, GaAs HBT MMIC, DC to 10 GHz, 4.75 V to 5.25 V, SOIC-8

HMC361S8GE - Special Function IC, RF Frequency Divider, GaAs HBT MMIC, DC to 10 GHz, 4.75 V to 5.25 V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC361S8GE
Order Code:
2456475
Technical Datasheet:
HMC361S8GE   Datasheet
See all Technical Docs

Product Overview

The HMC361S8GE is a low noise Divide-by-2 Static Divider with InGaP GaAs HBT technology. This device operates from DC (with a square wave input) to 10GHz input frequency. The low additive SSB phase noise of -148dBc/Hz at 100kHz offset helps the user maintain good system noise performance.
  • Wide bandwidth
  • 3dBm Output power

Applications

Signal Processing, Communications & Networking, Fibre Optics, RF Communications

Product Information

:
RF Frequency Divider
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£11.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £10.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £9.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £8.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £8.67
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £7.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.